DC Fan Ball Bearing 12V 2.4A 28.8W 14500RPM 65.98CFM 67.3dBA Flange Mount
Checking distributor stock and pricing after the page loads.
Delta Design PFR0612DHE-SP00 technical specifications.
| Airflow | 65.9CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.6A |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 19.2W |
| Noise | 63.3dBA |
| Package Quantity | 120 |
| RPM | 14500RPM |
| Termination | Wire Leads |
| Weight | 0.287lb |
| Width | 38mm |
| RoHS | Not Compliant |
No datasheet is available for this part.