DC Fan Ball Bearing 12V 2.76A 33.12W 16500RPM 76.16CFM 71.7dBA Flange Mount
Checking distributor stock and pricing after the page loads.
Delta Design PFR0612XHE-SP00 technical specifications.
| Airflow | 76.2CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 2.3A |
| Depth | 60mm |
| Length | 60mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 27.6W |
| Noise | 67.7dBA |
| Package Quantity | 120 |
| Radiation Hardening | No |
| RPM | 16500RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.287lb |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.