This axial fan from Delta Design features a ball bearing type with a current rating of 3.5A and operates within a temperature range of 14°C to 158°C. It has been approved by UL, CE, and TUV and is designed for high airflow with a maximum power dissipation of 42W. The fan is packaged in a quantity of 90 and has a width of 38mm.
Checking distributor stock and pricing after the page loads.
Delta Design PFR0812XHE-SP00 technical specifications.
| Airflow | 134.3CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 3.5A |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 42W |
| Noise | 71.5dBA |
| Package Quantity | 90 |
| RPM | 13300RPM |
| Termination | Wire Leads |
| Weight | 0.573lb |
| Width | 38mm |
| RoHS | Not Compliant |
No datasheet is available for this part.