DC Fan Ball Bearing 12V 4.5A 54W 11500RPM 185.55CFM 75.5dBA Flange Mount
Checking distributor stock and pricing after the page loads.
Delta Design PFR0912XHE-SP00 technical specifications.
| Airflow | 185.5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 3.7A |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 44.4W |
| Noise | 71dBA |
| Package Quantity | 48 |
| RPM | 11500RPM |
| Termination | Wire Leads |
| Weight | 0.573lb |
| Width | 38mm |
| RoHS | Not Compliant |
No datasheet is available for this part.