The PFR1212DHE-SP00 is an axial ball bearing with a current rating of 3.7A and a maximum power dissipation of 44.4W. It operates within a temperature range of 14°C to 158°C and meets UL, CE, and TUV approvals. The bearing has a package quantity of 36 and is terminated with wire leads. It has a width of 38mm and a weight of 0.904lb, and is designed for use in applications requiring high airflow, with a maximum airflow of 254.3CFM and a noise level of 68.5dBA.
Checking distributor stock and pricing after the page loads.
Delta Design PFR1212DHE-SP00 technical specifications.
| Airflow | 254.3CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 3.7A |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 44.4W |
| Noise | 68.5dBA |
| Package Quantity | 36 |
| RPM | 7400RPM |
| Termination | Wire Leads |
| Weight | 0.904lb |
| Width | 38mm |
| RoHS | Not Compliant |