Module DC-DC 2-OUT -15V/15V -0.035A/0.035A 1W 5-Pin SIP
Checking distributor stock and pricing after the page loads.
Delta Design PI01D1215A technical specifications.
| Height | 7.5mm |
| Length | 22mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 35mA |
| RoHS Compliant | Yes |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.