The Delta Design PI01S1212A is a DC-DC converter module with a maximum input voltage of 13.2V and a minimum input voltage of 10.8V. It operates within a temperature range of -25°C to 85°C and has a maximum output current of 80mA. The module is RoHS compliant and measures 7.5mm in height, 12.5mm in width, and 22mm in length.
Delta Design PI01S1212A technical specifications.
| Height | 7.5mm |
| Length | 22mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 80mA |
| RoHS Compliant | Yes |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design PI01S1212A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.