PMC Series 75 W 24 V Enclosed Panel Mount Terminal Block Power Supply
Delta Design PMC-24V075W1AA technical specifications.
| Efficiency | 86% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.125A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | PMC (75W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.