
PMC Series 150 W 24 V Enclosed PFC Terminal Block Power Supply
Delta Design PMC-24V150W1BA technical specifications.
| Approvals | CE, cURus, CB, CCC |
| Efficiency | 86% |
| Height | 1.5inch |
| Isolation Voltage | 3kV |
| Length | 7.01inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Width | 3.82inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design PMC-24V150W1BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
