The PMT-12V100W1AA power supply module from Delta Design is a 12-volt, 100-watt chassis mount power supply. It operates efficiently at 86% and can deliver a maximum output current of 8.5 amps. This module is designed to function within a temperature range of -10 degrees Celsius to 70 degrees Celsius. It has been approved for use in environments that meet CE, TUV, cURus, CB, and CCC standards. The module measures 1.5 inches in height, 3.82 inches in width, and 6.22 inches in length.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, TUV, cURus, CB, CCC |
| Efficiency | 86% |
| Height | 1.5inch |
| Isolation Voltage | 3kV |
| Length | 6.22inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.5A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Voltage - Output 1 | 12V |
| Width | 3.82inch |
| RoHS | Not Compliant |