The PMT-12V150W1AA is a single-output power supply from Delta Design, offering 12V output with a maximum current of 12.5A and a power dissipation of 150W. It has a high efficiency of 86% and a wide operating temperature range of -10°C to 70°C. The power supply is CE, TUV, cURus, CB, and CCC approved, and is RoHS compliant. It is designed for chassis mount applications and has a compact size with dimensions of 1.5inch in height, 3.82inch in width, and 7.01inch in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Design PMT-12V150W1AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, TUV, cURus, CB, CCC |
| Efficiency | 86% |
| Height | 1.5inch |
| Isolation Voltage | 3kV |
| Length | 7.01inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Width | 3.82inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design PMT-12V150W1AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.