DC DC CONVERTER 12V 400W
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 94.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 103°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33A |
| Max Power Dissipation | 396W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 15 |
| Packaging | Tray |
| Series | Delphi Q48SH |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |