Delta Design Q48SK12018NRFA technical specifications.
| Package/Case | Module |
| Efficiency | 95.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.43inch |
| Isolation Voltage | 2.25kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 117°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 216W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Delphi Q48SK |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design Q48SK12018NRFA to view detailed technical specifications.
No datasheet is available for this part.