DC DC CONVERTER 12V 216W
Checking distributor stock and pricing after the page loads.
Delta Design Q48SQ12018NRFA technical specifications.
| Height | 10.4mm |
| Length | 57.9mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| RoHS Compliant | No |
| Width | 36.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.