Delta Electronics Q48SQ12033NRFH In Out
Delta Design Q48SQ12033NRFH technical specifications.
| Height | 12.7mm |
| Length | 57.9mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33A |
| RoHS Compliant | Yes |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design Q48SQ12033NRFH to view detailed technical specifications.
No datasheet is available for this part.