DC Fan Ball Bearing 24V 0.26A 6.24W 4300RPM 54.57CFM 45.2dBA Flange Mount
Delta Design QFR0824SH-DT50 technical specifications.
| Airflow | 54.6CFM |
| Approvals | VDE, CE, UR |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 170mA |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.08W |
| Noise | 41.2dBA |
| Package Quantity | 270 |
| RPM | 4300RPM |
| Termination | 3 Wire Leads |
| Weight | 0.194lb |
| Width | 25.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.