Delta Design QFR1212GHE-SP01 technical specifications.
| Airflow | 210.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.8A |
| Depth | 120mm |
| Length | 120mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 21.6W |
| Noise | 64dBA |
| Noise Level | 64dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 36 |
| RPM | 6000RPM |
| Series | QFR |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.727lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design QFR1212GHE-SP01 to view detailed technical specifications.
No datasheet is available for this part.