DC Fan Axial Ball Bearing 24V 16V to 26.4V 210.38CFM 64dB 120 X 120 X 38mm
Checking distributor stock and pricing after the page loads.
Delta Design QFR1224GHE-SP01 technical specifications.
| Airflow | 210.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 940mA |
| Max Power Dissipation | 22.5W |
| Noise | 64dBA |
| Package Quantity | 36 |
| RPM | 6000RPM |
| Termination | Wire Leads |
| Weight | 0.727lb |
| Width | 38mm |
| RoHS | Compliant |