The QFR1248GHE-SP01 axial fan from Delta Design features a 48V voltage rating and 500mA current rating. It operates at a maximum speed of 6000RPM and has a maximum power dissipation of 24W. The fan is packaged in a 36-unit quantity with wire leads and meets UL, CSA, VDE, and CE approvals. It has a maximum operating temperature of 140°C and a minimum operating temperature of 14°C.
Checking distributor stock and pricing after the page loads.
Delta Design QFR1248GHE-SP01 technical specifications.
| Airflow | 210.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 500mA |
| Depth | 120mm |
| Length | 120mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 24W |
| Noise | 64dBA |
| Noise Level | 64dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 36 |
| RPM | 6000RPM |
| Series | QFR |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| Weight | 0.727lb |
| Width | 38mm |
| RoHS | Compliant |