Delta Electronics S24DE120R4PDFA In Out
Delta Design S24DE120R4PDFA technical specifications.
| Height | 10.2mm |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| RoHS Compliant | Yes |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.