The S24DE150R3NDFA DC-DC converter from Delta Design features two outputs with 15V and -15V, a maximum power dissipation of 10W, and a maximum output current of 330mA. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. The converter is available in a through-hole mount package with a height of 0.4inch and a width of 1inch. It has a maximum input voltage of 36V and an efficiency of 87% with a UVLO feature.
Checking distributor stock and pricing after the page loads.
| Efficiency | 87% |
| Features | UVLO |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 330mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | S24DE |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Compliant |