This dual DC-DC converter from Delta Design features two isolated outputs with a maximum operating temperature range of -40°C to 85°C. The device has a maximum output current of 670mA and a maximum power dissipation of 20W. It is available in a through-hole package and is not RoHS compliant. The converter has an efficiency of 88% and includes a UVLO feature.
Checking distributor stock and pricing after the page loads.
| Efficiency | 88% |
| Features | UVLO |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 670mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | S24DE |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Not Compliant |