Module DC-DC Single-OUT 5V 2A 6-Pin
Checking distributor stock and pricing after the page loads.
| Efficiency | 87% |
| Features | UVLO |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | S24SE |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |