This DC-DC converter from Delta Design features an efficiency of 88% and a maximum output current of 4A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 20W. The device is available in a through-hole package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 88% |
| Features | UVLO |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | S24SE |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Not Compliant |