This DC-DC converter has a maximum input voltage of 36V and a minimum input voltage of 9V. It operates within a temperature range of -40°C to 85°C. The converter has a maximum output current of 4A. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height | 10.2mm |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| RoHS Compliant | No |
| Width | 25.4mm |
| RoHS | Not Compliant |