Module DC-DC 1-OUT 12V 6A 30W 6-Pin DIP
Delta Design S24SE12001PDFA technical specifications.
| Efficiency | 87.5% |
| Features | UVLO |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.