Delta Design S24SE3R303PDFA technical specifications.
| Height | 10.2mm |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| RoHS Compliant | Yes |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design S24SE3R303PDFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.