
The S24SE3R306NDFA is a DC-DC converter from Delta Design with an efficiency of 87% and features under-voltage lockout. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 6A. The device is available in a through-hole package and is packaged in quantities of 10 in rail or tube packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Design S24SE3R306NDFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 87% |
| Features | UVLO |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | S24SE |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design S24SE3R306NDFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.