Delta Electronics S36SE05003NDFG In Out
Delta Design S36SE05003NDFG technical specifications.
| Height | 8.7mm |
| Length | 27.9mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design S36SE05003NDFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.