
Sign in to ask questions about the Delta Design S36SE12001NDFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Design S36SE12001NDFG technical specifications.
| Efficiency | 87% |
| Features | UVLO |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 16W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | S36SE |
| Voltage - Output 1 | 12V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design S36SE12001NDFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.