The Delta Design SA01S0512A is a linear regulator with a maximum input voltage of 5.5V and a minimum input voltage of 4.5V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 84mA. The device is RoHS compliant and measures 7mm in height, 10.7mm in width, and 12.75mm in length.
Checking distributor stock and pricing after the page loads.
| Height | 7mm |
| Length | 12.75mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| RoHS Compliant | Yes |
| Width | 10.7mm |
| RoHS | Compliant |