Delta Electronics SA01S0515A In Out
Checking distributor stock and pricing after the page loads.
| Height | 7mm |
| Length | 12.75mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| RoHS Compliant | Yes |
| Width | 10.7mm |
| RoHS | Compliant |