
DC Fan Ball Bearing 12V 0.93A 11.16W 7000RPM 34.18CFM 53dB Flange Mount
Delta Design SFB0312HH-F00 technical specifications.
| Airflow | 34.2CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 930mA |
| Depth | 45mm |
| Length | 180mm |
| Max Power Dissipation | 11.2W |
| Noise | 53dBA |
| Noise Level | 53 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 40 |
| Radiation Hardening | No |
| RPM | 7000RPM |
| Series | SFB |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.331lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design SFB0312HH-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.