DC Blower Ball Bearing 12V 3.1A 37.2W 4600RPM 82.12CFM 64.5dB Flange Mount
Checking distributor stock and pricing after the page loads.
Delta Design SFB0412HH technical specifications.
| Airflow | 82CFM |
| Bearing Type | Ball |
| Max Power Dissipation | 37.2W |
| Noise | 64.5dBA |
| RPM | 4600RPM |
| Series | SFB |
| Termination | 2 Wire Leads |
| Weight | 0.849lb |
| Width | 33mm |
| RoHS | Compliant |
No datasheet is available for this part.