The SFB0412M is a ball bearing fan from Delta Design with an airflow of 56.8CFM and a noise level of 57.5dBA. It operates at a maximum power dissipation of 16.8W and features a termination of 2 wire leads. The fan has a width of 33mm and a weight of 0.849lb. It is part of the SFB series and is designed for applications requiring a high airflow and moderate noise level.
Checking distributor stock and pricing after the page loads.
Delta Design SFB0412M technical specifications.
| Airflow | 56.8CFM |
| Bearing Type | Ball |
| Max Power Dissipation | 16.8W |
| Noise | 57.5dBA |
| RPM | 3300RPM |
| Series | SFB |
| Termination | 2 Wire Leads |
| Weight | 0.849lb |
| Width | 33mm |
| RoHS | Compliant |
No datasheet is available for this part.