DC Blower Ball Bearing 12V 4.6A 55.2W 5300RPM 90.99CFM 67dB Flange Mount
Checking distributor stock and pricing after the page loads.
Delta Design SFB0412VH technical specifications.
| Airflow | 91CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 55.2W |
| Noise | 67dBA |
| RPM | 5300RPM |
| Series | SFB |
| Termination | 2 Wire Leads |
| Weight | 0.849lb |
| Width | 33mm |
| RoHS | Compliant |
No datasheet is available for this part.