This ball bearing fan has a current rating of 4.6A and operates within a temperature range of 14°C to 140°C. It has a maximum power dissipation of 55.2W and is designed for wire mount applications. The fan is available in a 24-pack quantity and features a noise level of 67dBA.
Checking distributor stock and pricing after the page loads.
| Airflow | 91CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 4.6A |
| Height | 108.6mm |
| Length | 195.2mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 55.2W |
| Mount | Wire |
| Noise | 67dBA |
| Package Quantity | 24 |
| RPM | 5300RPM |
| Termination | 3 Wire Leads |
| Weight | 0.849lb |
| Width | 33mm |
| RoHS | Not Compliant |