Module DC-DC 1-OUT 15V 0.067A 1W 5-Pin SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 79% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1.5kV |
| Length | 13.7mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SH01S/D (1W) |
| Voltage - Output 1 | 15V |
| Width | 8mm |
| RoHS | Compliant |