The SH01S1205A DC-DC converter module from Delta Design has a height of 7mm and a length of 13.7mm. It operates within a temperature range of -40°C to 85°C and can handle a maximum output current of 200mA. The module is RoHS compliant and has a maximum input voltage of 13.2V and a minimum input voltage of 10.8V.
Checking distributor stock and pricing after the page loads.
| Height | 7mm |
| Length | 13.7mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |