The SH01S1515A DC-DC converter module from Delta Design has a maximum input voltage of 16.5V and a minimum input voltage of 13.5V. It operates within a temperature range of -40°C to 85°C. The module has a maximum output current of 67mA. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height | 7mm |
| Length | 13.7mm |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |