Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 3.6A 20mOhm DCR T/R
Sign in to ask questions about the Delta Design SIG5040-1R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Design SIG5040-1R5 technical specifications.
| DC Current | 3.6A |
| Depth | 5.1mm |
| Inductance | 1.5uH |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.02R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Delta Design SIG5040-1R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.