Inductor Power Shielded Wirewound 10uH 20% 1KHz 6.7A 19.5mOhm DCR T/R
Delta Design SIQ127RL-100 technical specifications.
| DC Current | 6.7A |
| DC Resistance (DCR) | 19.5mR |
| Depth | 12.5mm |
| Inductance | 10uH |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.0195R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Delta Design SIQ127RL-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.