DC Fan Axial Ball Bearing 48V 36V to 60V 160CFM 60.5dB 127 X 127 X 38mm
Checking distributor stock and pricing after the page loads.
| Airflow | 160CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 400mA |
| Max Power Dissipation | 19.2W |
| Noise | 60.5dBA |
| Package Quantity | 90 |
| RPM | 5300RPM |
| Series | TDA |
| Termination | Wire Leads |
| Weight | 0.77lb |
| Width | 38mm |
| RoHS | Compliant |