DC Fan Ball Bearing 48V 0.5A 24W 5300RPM 159.95CFM 64.4dBA Flange Mount
Checking distributor stock and pricing after the page loads.
| Airflow | 160CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 400mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -27.4°C |
| Max Power Dissipation | 19.2W |
| Noise | 60.4dBA |
| Package Quantity | 60 |
| Ratings | IP56, Water Resistant |
| RPM | 5300RPM |
| Series | TDA |
| Termination | Wire Leads |
| Weight | 1lb |
| Width | 38mm |
| RoHS | Compliant |