72X51MM 48V DC Fan With Speed Sensor (tach) And Pwm Speed
Checking distributor stock and pricing after the page loads.
| Airflow | 413CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.85A |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 88.8W |
| Noise | 71dBA |
| Package Quantity | 64 |
| RPM | 5400RPM |
| Series | TDA |
| Termination | Wire Leads |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Not Compliant |