DC Fan 28V to 62V 5.76W 5000RPM Flange Mount
Checking distributor stock and pricing after the page loads.
Delta Design TFA0948AE technical specifications.
| Airflow | 67.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Max Power Dissipation | 5.76W |
| Noise | 49.8dBA |
| Package Quantity | 144 |
| RPM | 5000RPM |
| Series | TFA |
| Termination | Wire Leads |
| Weight | 0.462lb |
| Width | 38mm |
| RoHS | Compliant |