The TFA0948AE-EP axial fan from Delta Design features a current rating of 120mA and operates within a temperature range of -27.4°C to 158°C. With a power dissipation of up to 5.76W, this fan is suitable for various applications. It is rated for IP56 and is water resistant, making it a reliable choice for harsh environments. The fan has a package quantity of 96 and is supplied with wire leads for easy mounting.
Checking distributor stock and pricing after the page loads.
Delta Design TFA0948AE-EP technical specifications.
| Airflow | 67.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -27.4°C |
| Max Power Dissipation | 5.76W |
| Noise | 49.5dBA |
| Package Quantity | 96 |
| Ratings | IP56, Water Resistant |
| RPM | 5000RPM |
| Series | TFA |
| Termination | Wire Leads |
| Weight | 0.551lb |
| Width | 38mm |
| RoHS | Compliant |