THA Series 12 V 15600 RPM 20.56 CFM 40 x 40 x 20 mm 4 Wire Ball Bearing DC Fan
Checking distributor stock and pricing after the page loads.
| Airflow | 20.6CFM |
| Approvals | CE, TUV, cURus |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 430mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 5.16W |
| Noise | 52dBA |
| Package Quantity | 336 |
| Ratings | IP55, Water Resistant |
| RPM | 15600RPM |
| Termination | Wire Leads |
| Weight | 0.055lb |
| Width | 20mm |
| RoHS | Not Compliant |