The Delta Design V36SE05010NRFA is a module with a maximum input voltage of 75V and a minimum input voltage of 18V. It operates within a temperature range of -40°C to 119°C. The module measures 9.4mm in height, 22.9mm in width, and 33mm in length. It is RoHS compliant and can supply a maximum output current of 10A.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 9.4mm |
| Length | 33mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Operating Temperature | 119°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| RoHS Compliant | Yes |
| Width | 22.9mm |
| RoHS | Compliant |