Module DC-DC 36VIN 1-OUT 12V 4.2A 8-Pin 1/16-Brick
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 8.7mm |
| Length | 33mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.2A |
| RoHS Compliant | Yes |
| Width | 22.8mm |
| RoHS | Compliant |